Eaton Variable Speed Starter, 0.75 kW, 1 Phase, 230 V ac, 4.3 A
- RS Stock No.:
- 820-3557
- Mfr. Part No.:
- 174330 DE1-124D3FN-N20N
- Brand:
- Eaton
Subtotal (1 unit)*
£183.89
(exc. VAT)
£220.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £183.89 |
*price indicative
- RS Stock No.:
- 820-3557
- Mfr. Part No.:
- 174330 DE1-124D3FN-N20N
- Brand:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Power Rating | 0.75 kW | |
Phase | 1 | |
Supply Voltage | 230 V ac | |
Current Rating | 4.3 A | |
For Use With | AC Motors | |
Field Bus Communication Type | ModBus RTU | |
IP Rating | IP20 | |
Output Frequency | 300Hz | |
STO | No | |
Filter Included | Yes | |
Overall Depth | 231mm | |
Overall Width | 45mm | |
Overall Length | 45mm | |
Select all | ||
---|---|---|
Brand Eaton | ||
Power Rating 0.75 kW | ||
Phase 1 | ||
Supply Voltage 230 V ac | ||
Current Rating 4.3 A | ||
For Use With AC Motors | ||
Field Bus Communication Type ModBus RTU | ||
IP Rating IP20 | ||
Output Frequency 300Hz | ||
STO No | ||
Filter Included Yes | ||
Overall Depth 231mm | ||
Overall Width 45mm | ||
Overall Length 45mm | ||
Related links
- Eaton Variable Speed Starter 1 Phase 4.3 A
- Eaton Variable Speed Starter 1 Phase 4.3 A, DE1 Series
- Eaton Variable Speed Starter 3 Phase 2.1 A
- Eaton Variable Speed Starter 3 Phase 2.1 A, DE1 Series
- Eaton Variable Speed Starter 3 Phase 2.1 A
- Eaton Variable Speed Starter 1 Phase 1.4 A
- Eaton Variable Speed Starter 1 Phase 2.7 A, DE1 Series
- Eaton Variable Speed Starter 1 Phase 2.3 A, DE1 Series